Teng Tools Bit, 1/4 in Tip, 3 Tip, Pozidriv Drive, 30mm Overall 5-Piece
- RS Stock No.:
- 809-412
- Mfr. Part No.:
- PZP3000101
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$8.24
(exc. GST)
$9.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.24 |
*price indicative
- RS Stock No.:
- 809-412
- Mfr. Part No.:
- PZP3000101
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 3 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 3 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Pozidriv | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits are high-performance tools designed specifically for driving Pozidriv type screws. They provide reliable torque delivery while ensuring durability and longevity during extensive usage.
Impact Bit PZ3 features a 30mm length designed for 1/4 inch hex drive
Manufactured from S2 Steel for superior strength and wear resistance
Designed for optimal use with Pozidriv screws and fastenings
Pack includes five bits for enhanced versatility in applications
Related links
- Teng Tools Bit 2 Tip 30mm Overall 5-Piece
- Teng Tools Bit 3 Tip 30mm Overall 1-Piece
- Teng Tools Bit 2 G Tip 30mm Overall 5-Piece
- Teng Tools Bit 15 Tip 30mm Overall 5-Piece
- Teng Tools Bit 15 Tip 30mm Overall 5-Piece
- Teng Tools Hex Bit 4 mm Tip 30mm Overall 5-Piece
- Teng Tools Bit 3 Tip 30mm Overall 1-Piece
- Teng Tools Bit 3 Tip 25mm Overall 10-Piece
