SKF PHC 10B-1 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9682
- Mfr. Part No.:
- PHC 10B-1C/L
- Brand:
- SKF
Subtotal (1 unit)*
$2.80
(exc. GST)
$3.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.80 |
*price indicative
- RS Stock No.:
- 267-9682
- Mfr. Part No.:
- PHC 10B-1C/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 10B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 15.88mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 10.16mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 10B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 15.88mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 10.16mm | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, Carbon Steel, Connecting Link - PHC 10B-1C/L
This SKF roller chain link is a connecting link designed for roller chains, adhering to the BS chain standard. It ensures a strong connection between chain links, enhancing the durability and performance of the chain system.
Features & Benefits
• Strong and durable connecting link for roller chains
• Complies with the BS chain standard for high-quality performance
• Provides better wear resistance than other connecting links
• Available in simplex, duplex, and triplex options for versatile
Applications
• Connecting the two ends of a roller chain together
• Enhancing the mean time between failures in power transmission systems
Can the SKF Roller Chain Link be disassembled easily for maintenance?
Yes, the SKF Roller Chain Link can be disassembled and replaced easily for efficient maintenance.
Will the roller chain link provide better wear resistance compared to other connecting links?
Yes, it offers better wear resistance, ensuring longevity and high performance.
Is the SKF Roller Chain Link suitable for use in high-traffic applications?
Yes, the SKF Roller Chain Link is designed to withstand high-traffic conditions for reliable operation.
Related links
- SKF PHC 08B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 40-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 60-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 20B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 16B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 35-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 25-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 05B-1 Connecting Link Carbon Steel Roller Chain Link
