Teng Tools Bit, 1/4 in Tip, 15 Tip, Torx Drive, 30mm Overall 1-Piece
- RS Stock No.:
- 809-274
- Mfr. Part No.:
- TXP3001501
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$8.91
(exc. GST)
$9.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.91 |
*price indicative
- RS Stock No.:
- 809-274
- Mfr. Part No.:
- TXP3001501
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 15 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 15 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bit is designed for use with 1/4 inch hex drive bit holders, providing an efficient solution for fastening applications requiring a TX hole. Its 30mm length ensures accessibility in tight spaces.
Engineered for high torsion, enhancing performance during demanding tasks
Compatible with 1/4 inch hex drive bit holders, offering versatility
Specific for fastenings with internal TX holes, ensuring a precise fit
Impact-rated design guarantees durability under intense conditions
Related links
- Teng Tools Bit 15 Tip 30mm Overall 5-Piece
- Teng Tools Bit 15 Tip 30mm Overall 5-Piece
- Teng Tools Bit 15 Tip 40mm Overall 1-Piece
- Teng Tools Bit 15 Tip 50mm Overall 1-Piece
- Teng Tools Bit 1 Tip 30mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 1-Piece
- Teng Tools Bit 20 Tip 50mm Overall 1-Piece
