Teng Tools Bit, 1/4 in Tip, 15 Tip, Torx Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 809-623
- Mfr. Part No.:
- TXP5001501
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$9.88
(exc. GST)
$10.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.88 |
*price indicative
- RS Stock No.:
- 809-623
- Mfr. Part No.:
- TXP5001501
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 15 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 15 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits offer superior performance for fastening tasks, designed specifically for use with internal TX holes, ensuring efficiency in high-torsion applications.
Manufactured from Durable S2 Steel for enhanced longevity
Designed for compatibility with 1/4 inch hex drive bit holders
Features a length of 50mm, Ideal for varied fastening needs
Impact-rated for use in demanding applications
Weighs just 10g, ensuring easy handling and use
Related links
- Teng Tools Bit 20 Tip 50mm Overall 1-Piece
- Teng Tools Bit 27 Tip 50mm Overall 1-Piece
- Teng Tools Bit 10 Tip 50mm Overall 1-Piece
- Teng Tools Bit 15 Tip 30mm Overall 1-Piece
- Teng Tools Bit Set 1/4 in Tip 50mm Overall 50-Piece
- Teng Tools Bit 15 Tip 30mm Overall 5-Piece
- Teng Tools Bit 15 Tip 30mm Overall 5-Piece
- Teng Tools Bit 15 Tip 40mm Overall 1-Piece
