SAM Driver Bit, 5/16 in Tip, 35 mm Tip, Pozidriv Drive, 35mm Overall 5-Piece

Subtotal (1 unit)*

$45.39

(exc. GST)

$49.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.39

*price indicative

RS Stock No.:
256-4677
Mfr. Part No.:
E-414-PZ2
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Driver Bit

Size

35 mm

Number of Pieces

5

Material

Steel

Overall Length

35mm

Drive Size

5/16in

Drive Type

Pozidriv

Standards/Approvals

NF ISO 8764-2, NF ISO 8764-1

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM impact screwdriver bits box of 5 and has pozidriv bit with a 5/16 drive square.

Suitable for residential and industrial application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy