SAM Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Pozidriv Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 209-196
- Mfr. Part No.:
- E-414-PZ3
- Brand:
- SAM
Subtotal (1 unit)*
$43.30
(exc. GST)
$47.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.30 |
*price indicative
- RS Stock No.:
- 209-196
- Mfr. Part No.:
- E-414-PZ3
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | NF ISO 8764-1, NF ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Pozidriv | ||
Standards/Approvals NF ISO 8764-1, NF ISO 8764-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-414-PZ3
The SAM Outillage box of impact Pozidriv screwdriver bits is designed for professionals and DIY enthusiasts seeking durability and performance. Specially crafted with a 5/16 inch square drive, these bits offer exceptional versatility for various applications. Each box contains five bits, ensuring you have a reliable supply on hand for all your projects. The Pozidriv pattern enhances grip, reducing slippage and increasing efficiency.
Maximum durability for heavy use
Perfect fit with Pozidriv fasteners
Compact for access in tight spaces
Lightweight at 0.070 kg for portability
NF ISO standards compliant for quality
Reliable performance for various applications
Convenient box for storage and transport
Related links
- SAM Screwdriver Bit PZ3 Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35 mm Overall 5-Piece
- SAM Driver Bit 35 mm Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit Slotted Drive, 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 35 mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
