RS PRO Hex Socket Screwdriver Bit, 6.35 mm Drive, 7.94 mm Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 125-0423
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$26.70
(exc. GST)
$29.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $26.70 | - |
| 5 + | $21.99 | 17% |
*price indicative
- RS Stock No.:
- 125-0423
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex Socket | |
| Size | 7.94 mm | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Bit | ||
Head Type Hex Socket | ||
Size 7.94 mm | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS Pro Impact Magnetic Nut Setter
RS Pro Magnetic Impact Nut Setter for driving hex head screws when using an impact driver with an impact effect. The magnetic insert in the nut setter holds the fastener into the tool which frees up the users hands, especially useful in tight and awkward applications. The tool is colour coded for easier size identification. Supplied in a compact plastic box.
Features & Benefits
1/4 Hexagon Shank
50 mm long
Each
$16.02
Each
$13.50
Each
$27.10
Each
$11.34
Related links
- RS PRO Hex Socket Screwdriver Bit 7.94 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 6.35 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 5.5 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 12 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 9.53 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 10 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 11.11 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 13 mm Tip 50 mm Overall 1-Piece












