SAM Driver Bit, 5/16 in Tip, 35 mm Tip, Phillips Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 256-4655
- Mfr. Part No.:
- E-214-PH2
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-4655
- Mfr. Part No.:
- E-214-PH2
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Driver Bit | |
| Size | 35 mm | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Phillips | |
| Standards/Approvals | NF ISO 8764-2, NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Driver Bit | ||
Size 35 mm | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Phillips | ||
Standards/Approvals NF ISO 8764-2, NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM standard screwdriver bits box of 5 and has phillips bit with a 5/16 square drive.
Suitable for residential and industrial application
Related links
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Driver Bit 35 mm Tip 35 mm Overall 5-Piece
- SAM Driver Bit 55 mm Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
