Wiha, Pozidriv, Plus Minus Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 227-2041
- Distrelec Article No.:
- 301-44-318
- Mfr. Part No.:
- 41234
- Brand:
- Wiha
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$297.36
(exc. GST)
$327.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship
- Plus 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $297.36 | - |
| 5 + | $244.72 | 17% |
*price indicative
- RS Stock No.:
- 227-2041
- Distrelec Article No.:
- 301-44-318
- Mfr. Part No.:
- 41234
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Head Type | Pozidriv, Plus Minus | |
| Product Type | Screwdriver Bit Set | |
| Size | 75 mm | |
| Number of Pieces | 6 | |
| Overall Length | 75mm | |
| Sub Type | Magazine Liftup Electric | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Head Type Pozidriv, Plus Minus | ||
Product Type Screwdriver Bit Set | ||
Size 75 mm | ||
Number of Pieces 6 | ||
Overall Length 75mm | ||
Sub Type Magazine Liftup Electric | ||
Standards/Approvals IEC 60900 | ||
- COO (Country of Origin):
- PL
The Wiha Tools 41234 is a Screwdriver with bit magazine Lift Up electric for every electrician out on a job. It is suitable for controlled fastening for live parts up to 1,000 V AC, especially for portable use. The magazine bit holder also ensures maximum safety. The slender, 75 mm slimBits ensure perfect access to low-lying screws or spring clips thanks to protective insulation fully integrated into bits in the front section.
Increases safety
Protect health
Increases efficiency
Offers you full protection
Related links
- Wiha Electric Slotted, Plus Minus Electric Bit Set 6 Pieces
- Wiha Pozidriv 2-Piece
- Wiha Slotted Electric Bit Set 13 Pieces
- Wiha Phillips Slotted Insulated, 6-Piece
- Wiha Electric Pozidriv Electric Bit Set 6 Pieces
- Wiha Torx Slotted Electric Bit Set 11 Pieces
- Wiha Hex Torx Pozidriv Driver Bit Set 6 Pieces
- Wiha Phillips, Pozidriv Screwdriver Bit Magazine 7 Pieces
