Wiha Electric, Pozidriv, Slotted, Plus Minus Screwdriver Bit Set, 6 Pieces

Subtotal (1 unit)*

$134.53

(exc. GST)

$147.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.53

*price indicative

RS Stock No.:
280-5952
Distrelec Article No.:
301-73-953
Mfr. Part No.:
43158
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Screwdriver Bit Set

Head Type

Pozidriv, Slotted, Plus Minus

Size

6

Number of Pieces

6

Overall Length

75mm

Drive Type

Electric

Sub Type

Electric Bit Set

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools slimBit electric Bit set including 6 pieces. This Bit set has been specially developed for electrical applications, thereby ensuring blades up to 33 percent slimmer. This means low-lying screw and spring elements can also be easily reached with the slimBits. The slimBits are also stored away in an ingenious bit box, which provides an optimum view of the screw profiles.

Compact design

Tool for electrics

Tested according to IEC 60900

Each tool individually tested at 10000 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy