Wiha, Slotted, Phillips, Pozidriv Screwdriver Bit Set, 7 Pieces

Subtotal (1 unit)*

$65.05

(exc. GST)

$71.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.05

*price indicative

RS Stock No.:
227-2044
Distrelec Article No.:
302-47-309
Mfr. Part No.:
43613
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Head Type

Slotted, Phillips, Pozidriv

Product Type

Screwdriver Bit Set

Size

85 mm

Number of Pieces

7

Overall Length

85mm

Sub Type

Screwdriver Bit Magazine

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
PL
The Wiha Tools 43613 is a Screwdriver with bit magazine Stubby, when working in confined work environments, tradesmen require short, manageable screwdrivers which can apply considerable force despite their size. The Stubby short screwdriver with double bits is the ideal solution for such conditions.

Simplifies work

Lowers costs

Increases efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy