Wiha Torx, Mixed Bit Set, Hex, Pozidriv, Slotted, Phillips Screwdriver Bit Set, 9 Pieces
- RS Stock No.:
- 146-8041
- Mfr. Part No.:
- 41233
- Brand:
- Wiha
Get a bulk buy discount
Add 5 more to save $195.20
View bulk pricing optionsSubtotal (1 unit)*
$220.62
(exc. GST)
$242.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $220.62 | - |
| 5 + | $181.58 | $195.20 |
*price indicative
- RS Stock No.:
- 146-8041
- Mfr. Part No.:
- 41233
- Brand:
- Wiha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Head Type | Pozidriv, Slotted, Phillips | |
| Product Type | Screwdriver Bit Set | |
| Size | Hex 6, PZ1, PZ2, SL2.5, SL3.5, SL5.5 | |
| Number of Pieces | 9 | |
| Sub Type | Driver Bit Set | |
| Drive Type | Torx, Mixed Bit Set, Hex | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Head Type Pozidriv, Slotted, Phillips | ||
Product Type Screwdriver Bit Set | ||
Size Hex 6, PZ1, PZ2, SL2.5, SL3.5, SL5.5 | ||
Number of Pieces 9 | ||
Sub Type Driver Bit Set | ||
Drive Type Torx, Mixed Bit Set, Hex | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Simplifies your work: All tools securely arranged in a robust and clearly laid out bag. Increases your safety: Wiha SlimBits ensure unlimited,protected access to deep-set screws. Increases your efficiency: Extensive interchangeable blade system saves you space. Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Simplifies your work
Increases your efficiency
Offers you full protection
Increases your safety
Related links
- Wiha Torx Hex Phillips, Pozidriv Driver Bit Set 4 Pieces
- Wiha Hex Torx Slotted Phillips, Pozidriv Driver Bit Set 18 Pieces
- Wiha Hex Torx Slotted Pozidriv Screwdriver Bit Magazine 13 Pieces
- Wiha Mixed Bit Set Torx Phillips Slotted Driver Bit Set 65 Pieces
- Wiha Hex Torx Pozidriv Driver Bit Set 6 Pieces
- Bahco Mixed Bit Set Phillips Slotted, Torx 54 Pieces
- Bahco Torx Pozidriv Slotted Slotted Phillips Hex Driver Bit Set 25 Pieces
- Wera Hex Phillips Slotted, Torx Driver Bit 52 Pieces
