Fluke Socket Tester 2mA 300V Frame Profile
- RS Stock No.:
- 260-4476
- Mfr. Part No.:
- ST240+/ANZ
- Brand:
- Fluke
Subtotal (1 unit)*
$68.00
(exc. GST)
$74.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.00 |
*price indicative
- RS Stock No.:
- 260-4476
- Mfr. Part No.:
- ST240+/ANZ
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Socket Tester | |
| Voltage | 300V | |
| Audible Alarm | Yes | |
| Current | 2mA | |
| Number of Pins | 3 | |
| Wiring Check | Yes | |
| Standards/Approvals | No | |
| Safety Category Level | Frame Profile | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Socket Tester | ||
Voltage 300V | ||
Audible Alarm Yes | ||
Current 2mA | ||
Number of Pins 3 | ||
Wiring Check Yes | ||
Standards/Approvals No | ||
Safety Category Level Frame Profile | ||
- COO (Country of Origin):
- CN
The Fluke socket tester with beeper checks that each wire in the outlet is properly connected to the building's electrical system. Via the bright LEDs and included chart, you can quickly and easily verify the wiring of an outlet. Also it able to identify several common wiring errors, including reversed live and neutral wires and an earth fault.
Simple operation
Faster
RCD outlets
Related links
- Fluke 1623-2 Earth Tester Kit, 19.99 kΩ CAT II 300V
- Fluke 1625 Earth Tester Kit CAT II 300V
- Fluke 1623 Earth Tester, 20 kΩ CAT II 300V
- Fluke 1625-2 Earth Tester, 300 kΩ CAT II 300V
- Fluke FLUKE-BT520 Battery Tester Fluke 500
- Fluke FLUKE-BT510 Battery Tester Fluke 500
- Fluke T5 Multifunction Tester
- Fluke FLK-1662 AU Multifunction Tester 1000V With Wireless

