Wiha Screwdriver Set Phillips, Pozidriv, Slotted Insulated, 6-Piece
- RS Stock No.:
- 243-6303
- Distrelec Article No.:
- 301-44-264
- Mfr. Part No.:
- 38362
- Brand:
- Wiha
Subtotal (1 unit)*
$214.34
(exc. GST)
$235.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.34 |
*price indicative
- RS Stock No.:
- 243-6303
- Distrelec Article No.:
- 301-44-264
- Mfr. Part No.:
- 38362
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Pozidriv, Slotted | |
| ESD Safe | No | |
| Tip Size | PH1 x PH2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
Tip Type Phillips, Pozidriv, Slotted | ||
ESD Safe No | ||
Tip Size PH1 x PH2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wiha Tools is a screwdriver set softfinish electric slimfix slotted, Phillip's, plus minus/pozidriv consist of 6 pieces. Increases your safety with the help of wiha slim blades which ensure unlimited, protected access to deep-set screws.
Application for work in the area of live parts up to 1,000 v ac
- RS Stock No. 2386153
- Mfr. Part No. 35389
Each
$188.33
- RS Stock No. 2272042
- Mfr. Part No. 42989
Each
$136.87
- RS Stock No. 8766193
- Mfr. Part No. BE-9884S
Each
$181.49
- RS Stock No. 2498809
- Mfr. Part No. 38611
Each
$233.85
Related links
- Bahco Phillips Slotted Insulated, 6-Piece
- Knipex Phillips Slotted Insulated, 6-Piece
- Wiha Phillips 6-Piece
- Wiha Pozidriv 6-Piece
- Wiha Phillips Slotted Phillips, 6-Piece ESD Safe
- Wiha Phillips Slotted Bit Holder, 6-Piece
- Wiha Phillips Slotted Interchangeable Insulated Screwdriver Set, 10-Piece
- Wiha Phillips Slotted 12-Piece











