Wera, Slotted, Phillips, Hex, Torx Screwdriver Bit Set, 17 Pieces

Subtotal (1 unit)*

$282.22

(exc. GST)

$310.44

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$282.22

*price indicative

RS Stock No.:
266-6260
Mfr. Part No.:
05071117001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit Set

Head Type

Slotted, Phillips, Hex, Torx

Size

89 mm

Number of Pieces

17

Material

Stainless Steel

Overall Length

89mm

Standards/Approvals

3 and E 6, DIN ISO 1173-C 6, Wera series 1 and 4

RoHS Status: Exempt

COO (Country of Origin):
CZ

Kraftform Kompakt 60, stainless, Imperial, 17 pieces


The Wera pouch with bits in a length of 89 mm. Includes Kraftform holder 3816 R with Rapidaptor quick-release chuck and multi-component Kraftform handle for low-fatigue working. Stainless design to prevent the formation of extraneous rust.

Solution to the extraneous rust problem fasten stainless screws with stainless tools

Vacuum ice-hardening provides the required hardness and strength

Handle/Interchangeable blade system for rapid exchange of the blade

Rapidaptor technology for rapid bit c

Application:


Pouch with 89 mm bits, stainless steel 17-piece set 1 Kraftform stainless bit holding screwdriver 3816 R with Rapidaptor quick-release chuck

Related links