Wiha Torx, Pozidriv, Slotted Screwdriver Bit Set, 11 Pieces
- RS Stock No.:
- 280-5872
- Distrelec Article No.:
- 110-88-801
- Mfr. Part No.:
- 39037
- Brand:
- Wiha
Subtotal (1 unit)*
$105.04
(exc. GST)
$115.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.04 |
*price indicative
- RS Stock No.:
- 280-5872
- Distrelec Article No.:
- 110-88-801
- Mfr. Part No.:
- 39037
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Head Type | Pozidriv, Slotted | |
| Product Type | Screwdriver Bit Set | |
| Size | 1.5 → 8 mm | |
| Number of Pieces | 11 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Sub Type | Electric Bit Set | |
| Standards/Approvals | DIN 3126, ISO 1173, Style C6 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Head Type Pozidriv, Slotted | ||
Product Type Screwdriver Bit Set | ||
Size 1.5 → 8 mm | ||
Number of Pieces 11 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Sub Type Electric Bit Set | ||
Standards/Approvals DIN 3126, ISO 1173, Style C6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Wiha Tools Bit set is a FlipSelector Standard 25 mm slotted bit set. The robust and precise bits for general fastening in trade and industry. Bit clamping element can be swivelled 180 degree. This bit set offers simple and quick recognition of profile sizes thanks to contrasting laser marking.
Compact bit box with 13 high quality bits
Based on DIN 3126 and ISO 1173 standard
Design tried and tested a million times
Easily fits into trouser pockets or the belt clip
- RS Stock No. 2805873
- Mfr. Part No. 39039
Each
$93.11
- RS Stock No. 2805951
- Mfr. Part No. 43157
Each
$130.35
- RS Stock No. 1468039
- Mfr. Part No. 41235
Each
$336.85
Related links
- Wiha Hex Slotted Electric Bit Set 11 Pieces
- Wiha Slotted Electric Bit Set 13 Pieces
- Wiha Electric Slotted, Plus Minus Electric Bit Set 6 Pieces
- Wiha Electric Pozidriv Electric Bit Set 6 Pieces
- Wiha Slotted Electric Bit Set 6 Pieces
- DeWALT Driver Bit Set 11 Pieces Pozidriv, Slotted
- Wiha Phillips Slotted, Torx Electric Bit Set 12 Pieces
- Bahco Phillips, Torx Torsion Bit Set 11 Pieces












