Facom Screwdriver Bit Set, 20 Pieces

Subtotal (1 unit)*

$694.65

(exc. GST)

$764.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$694.65

*price indicative

RS Stock No.:
188-3864
Mfr. Part No.:
NS.265M
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit Set

Number of Pieces

20

Material

Steel

Drive Size

1/2in

Sub Type

Screwdriver Bit Set

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW
1/2" drive = 12.7 mm.

Torque: 400 N.m.

Including: - END no. 2 - 3 - 4: Pozidrv® bits. - ENP no. 2 - 3 - 4: Phillips® bits. - ENS no. 8 - 10 - 12 - 14 mm: Slotted head screw bits. - ENH no. 5 - 6 - 8 - 10 mm: Hex bits. - ENX no. 20 - 30 - 40 - 45 - 50: Torx® impact bits. - NS.236A: Bit holder impact socket. - NS.260A: Impact screwdrivers. - Plastic case BP.115. - Heat-formed tray PL50A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy