Facom Screwdriver Bit, 5/16→7.94 mm Tip, M6 Tip, Mixed Bit Set Drive, 28mm Overall 1-Piece
- RS Stock No.:
- 238-2107
- Mfr. Part No.:
- EV.206
- Brand:
- Facom
Subtotal (1 pack of 10 units)*
$226.97
(exc. GST)
$249.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $22.697 | $226.97 |
*price indicative
- RS Stock No.:
- 238-2107
- Mfr. Part No.:
- EV.206
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | M6 | |
| Number of Pieces | 1 | |
| Overall Length | 28mm | |
| Drive Size | 5/16→7.94mm | |
| Drive Type | Mixed Bit Set | |
| Standards/Approvals | NF ISO 1173, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size M6 | ||
Number of Pieces 1 | ||
Overall Length 28mm | ||
Drive Size 5/16→7.94mm | ||
Drive Type Mixed Bit Set | ||
Standards/Approvals NF ISO 1173, ISO 1173 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EV.2 series standard bits series for XZN multiple teeth head screws has a drive size of 5/16 inch and is used for manual screwing.
Length 28 mm
Related links
- Facom Screwdriver Bit M5 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit M6 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit M6 Tip 70 mm Overall 1-Piece
- Facom Square Screwdriver Bit 25.4 mm Tip 25 mm Overall 1-Piece
- SAM Screwdriver Bit F4/5/6 PZ1/2 Tip, Mixed Bit Set Drive 7-Piece
- Facom Hex Screwdriver Bit 6 mm Tip 30 mm Overall 1-Piece
- BETA Screwdriver Bit GR10 Tip 25 mm Overall
- Facom Screwdriver Bit Impact Drive, 41 mm Overall 1-Piece
