Teng Tools Impact Screwdriver Bit Set, 50 Pieces
- RS Stock No.:
- 269-3212
- Mfr. Part No.:
- TEABS50
- Brand:
- Teng Tools
Subtotal (1 unit)*
$276.55
(exc. GST)
$304.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.55 |
*price indicative
- RS Stock No.:
- 269-3212
- Mfr. Part No.:
- TEABS50
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Bit Set | |
| Size | 30 → 50 mm | |
| Number of Pieces | 50 | |
| Material | Foam | |
| Drive Size | 1/4in | |
| Drive Type | Impact | |
| Sub Type | Impact Bit Set | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Bit Set | ||
Size 30 → 50 mm | ||
Number of Pieces 50 | ||
Material Foam | ||
Drive Size 1/4in | ||
Drive Type Impact | ||
Sub Type Impact Bit Set | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools impact bit set has magnetic and quick chuck bit holders included for fast changing and it is designed for higher torsion. Tools are held in place using three colour pre-cut EVA foam.
Number of pieces 50
Organised in a foam inlay module size 1
Related links
- Bahco Torx Slotted, Hex Torsion Bit Set 50 Pieces
- Teng Tools Hex Impact Bit Set with Belt Clip Mixed 29 Pieces
- Teng Tools Hex Phillips, Square Impact Bit Set Construction with Belt Clip 12 Pieces
- Teng Tools Hex, Torx Impact Bit Set with Belt Clip 12 Pieces
- Teng Tools Bi-Hexagon Torx Impact Bit Set with Belt Clip Mixed 12 Pieces
- Teng Tools Impact, Hex Bit Set 13 Pieces
- Teng Tools Impact Torx, Phillips Impact Driver Set 20 Pieces
- Bosch Hex Torx, Pozidriv Impact Bit Set 36 Pieces
