Teng Tools Torque Screwdriver Screwdriver Bit Set, 95 Pieces
- RS Stock No.:
- 269-3228
- Mfr. Part No.:
- TEDSD14
- Brand:
- Teng Tools
Subtotal (1 unit)*
$659.86
(exc. GST)
$725.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $659.86 |
*price indicative
- RS Stock No.:
- 269-3228
- Mfr. Part No.:
- TEDSD14
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 → 36 mm | |
| Number of Pieces | 95 | |
| Material | Foam | |
| Drive Size | 1/2in | |
| Drive Type | Torque Screwdriver | |
| Sub Type | Torque Screwdriver Set | |
| Standards/Approvals | ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Bit Set | ||
Size 25 → 36 mm | ||
Number of Pieces 95 | ||
Material Foam | ||
Drive Size 1/2in | ||
Drive Type Torque Screwdriver | ||
Sub Type Torque Screwdriver Set | ||
Standards/Approvals ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools torque screwdriver tools are held in place using three colour pre-cut EVA foam clearly showing where each tool belongs. Ratcheting bits driver set included and supplied in the unique Teng Tools FOAM2 tray.
Number of pieces 95
Accurate to +/- 6% and conforms to ISO6789 for assured accuracy
- RS Stock No. 2693212
- Mfr. Part No. TEABS50
Each
$276.55
- RS Stock No. 2696397
- Mfr. Part No. 4932492007
Each
$124.67
Related links
- Teng Tools Torque Screwdriver Torque Screwdriver Set 38 Pieces
- Teng Tools Torque Screwdriver & Bit Set
- Torque Screwdrivers
- Weidmüller Cordless Torque Screwdriver Set Torque Screwdriver 1/4 in Drive
- Facom Torque Screwdriver Set Torque Screwdriver 1/4 in Drive
- Facom Torque Screwdriver Set Torque Screwdriver 1/4 in Drive
- Weidmüller Cordless Torque Screwdriver Set Torque Screwdriver 1/4 in DIN 3126 Drive
- Wera Torque Screwdriver Hexagon Phillips Slotted 1.2 To 3 Nm,












