Facom, Torx, Hex Screwdriver Bit Set, 16 Pieces

Subtotal (1 unit)*

$877.99

(exc. GST)

$965.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$877.99

*price indicative

RS Stock No.:
235-6302
Mfr. Part No.:
MOD.SHPBPB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit Set

Head Type

Torx, Hex

Size

M6 to M18

Number of Pieces

16

Sub Type

Screwdriver Bit Set

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom makes this Socket module cylinder head. It has Hex sockets in sizes 5, 6, 7, 8 mm, XZN in M6-M8-M10-M12-M14-M16-M18, Torx in T40-T45-T55-T70. The weight is 3.450 kg.

It comes organized in a thermoformed tray is PL MOD.SHPB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy