Sutton Tools Cobalt HSS, Solid Cobalt Alloyed High Speed Steel, High Speed Steel, Cobalt Alloy, 65mm Overall Drill Bit
- RS Stock No.:
- 204-3765
- Mfr. Part No.:
- D1850330
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$8.06
(exc. GST)
$8.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.06 |
*price indicative
- RS Stock No.:
- 204-3765
- Mfr. Part No.:
- D1850330
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit | |
| Material | Cobalt HSS, Solid Cobalt Alloyed High Speed Steel, High Speed Steel, Cobalt Alloy | |
| Number of Flutes | 3 | |
| Overall Length | 65mm | |
| Finish | Bright Blue, Colour Tempered, Blue | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit | ||
Material Cobalt HSS, Solid Cobalt Alloyed High Speed Steel, High Speed Steel, Cobalt Alloy | ||
Number of Flutes 3 | ||
Overall Length 65mm | ||
Finish Bright Blue, Colour Tempered, Blue | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- NZ
Sutton Tools INOX Jobber Drill 3.3mm
The Sutton tools Inox jobber drill is an industrial quality drilling solution specially designed for superior performance in stainless steel. It has 3.3 mm diameter size with 20 mm flute length. It has fast spiral, short flute and unique stepped core design which provides a smooth and effortless cutting action.
Specialised design achieves 70% more life in stainless steel than standard drill bits
Futura Nano PVD coated tip for ultimate wear resistance
Made from M2 High Speed Steel (HSS) offering the best combination of strength, heat & wear resistance
Related links
- Sutton Tools Cobalt High Speed Steel, 86mm Overall 5 mm 1
- Sutton Tools Cobalt High Speed Steel, 109mm Overall 7 mm 1
- Sutton Tools Cobalt High Speed Steel, 70mm Overall 3.5 mm 1
- Sutton Tools Cobalt High Speed Steel, 80mm Overall 4.5 mm 1
- Sutton Tools Cobalt High Speed Steel, 133mm Overall 10 mm 1
- Sutton Tools Cobalt High Speed Steel, 117mm Overall 8.5 mm 1
- Sutton Tools Cobalt High Speed Steel, 75mm Overall 4 mm 1
- Sutton Tools Cobalt High Speed Steel, 151mm Overall 13 mm 1
