Teng Tools Impact, Hex, Torx, Phillips Screwdriver Bit Set, 20 Pieces
- RS Stock No.:
- 198-1748
- Mfr. Part No.:
- TTID20
- Brand:
- Teng Tools
Subtotal (1 unit)*
$155.50
(exc. GST)
$171.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.50 |
*price indicative
- RS Stock No.:
- 198-1748
- Mfr. Part No.:
- TTID20
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex, Torx, Phillips | |
| Size | 12.7 mm | |
| Number of Pieces | 20 | |
| Material | Steel | |
| Drive Size | 6.35mm | |
| Sub Type | Impact Driver Set | |
| Drive Type | Impact | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex, Torx, Phillips | ||
Size 12.7 mm | ||
Number of Pieces 20 | ||
Material Steel | ||
Drive Size 6.35mm | ||
Sub Type Impact Driver Set | ||
Drive Type Impact | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
The Teng Tools TTID20 series is a 20 piece 1/2" drive impact driver set. It includes a range of impact bits for removing stubborn fastenings.
Supplied in the unique Teng Tools TC tray
Removable lid and dove tail joints
Use on it's own or as part of the Teng Tools "Get Organised" system
Related links
- Teng Tools Hex Pozidriv Phillips Impact Driver Set 19 Pieces
- Teng Tools Square Drive Hex, Torx Impact Driver Set 15 Pieces
- Teng Tools Hex Torx Phillips Bits Driver Set 84 Pieces
- Teng Tools Torx Phillips Bits Driver Set 49 Pieces
- Teng Tools Hex Phillips, Square Impact Bit Set Construction with Belt Clip 12 Pieces
- Teng Tools Phillips Slotted Bits Driver Set 76 Pieces
- Teng Tools Hex Torx Phillips Bits Driver Set 74 Pieces
- Teng Tools Hex Phillips Slotted Bits Driver Set 38 Pieces
