Facom, Hex Screwdriver Bit Set, 24 Pieces
- RS Stock No.:
- 235-8647
- Mfr. Part No.:
- EN.1J24PB
- Brand:
- Facom
Subtotal (1 unit)*
$94.72
(exc. GST)
$104.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.72 |
*price indicative
- RS Stock No.:
- 235-8647
- Mfr. Part No.:
- EN.1J24PB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 24 | |
| Material | Titanium | |
| Drive Size | 92mm | |
| Sub Type | Drill Drive Set | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 24 | ||
Material Titanium | ||
Drive Size 92mm | ||
Sub Type Drill Drive Set | ||
Standards/Approvals REACH, RoHS | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom drill drive set which consists of bits, drills, Torsion bit holder.
Weight 0.54 kg
Related links
- Gedore Hex, Hex Driver Bit Set 24 Pieces
- DeWALT Phillips, Slotted Screwdriver Bit Set 24 Pieces
- Facom Phillips Torx Flextorq 50 Pieces
- Facom Phillips Slotted, Torx Flextorq 30 Pieces
- Facom Hex Bit Set 8 to 10 mm² Tip 330 mm Overall 2-Piece
- Facom Hex Pozidriv Hex Screwdriver Bit Set 6 Pieces
- Facom Phillips Slotted, Torx Screwdriver Bit Set 16 Pieces
- Facom Hex Phillips Resistorx Spanner Torx, Tri-Wing Bit Set 100 Pieces
