Facom Hex, Slotted, Pozidriv, Phillips, Hex Screwdriver Bit Set, 6 Pieces

Subtotal (1 unit)*

$235.38

(exc. GST)

$258.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.38

*price indicative

RS Stock No.:
268-6700
Mfr. Part No.:
ATCL.2A5
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit Set

Head Type

Slotted, Pozidriv, Phillips, Hex

Number of Pieces

6

Overall Length

67mm

Drive Type

Hex

Sub Type

Screwdriver Bit Set

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom 3-In-1 handle with bit holder and 4 blades for slotted, pozidriv and Phillip's screws. It has bi-material ergonomic handle for comfortable and reliable screwing.

Very low blade return torque

Storage in handle for six additional 25mm bits

Hexagonal 1/4 drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy