Starrett Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 1.3 mm 19 mm, 10 Teeth Per Inch
- RS Stock No.:
- 218-0873
- Mfr. Part No.:
- BT12610-5
- Brand:
- Starrett
Subtotal (1 pack of 5 units)*
$95.48
(exc. GST)
$105.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $19.096 | $95.48 |
*price indicative
- RS Stock No.:
- 218-0873
- Mfr. Part No.:
- BT12610-5
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 10 | |
| Number of Pieces | 5 | |
| Blade Length | 300mm | |
| Blade Width | 19mm | |
| Blade Thickness | 1.3mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 10 | ||
Number of Pieces 5 | ||
Blade Length 300mm | ||
Blade Width 19mm | ||
Blade Thickness 1.3mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BR
The Starrett multi-purpose reciprocating saw blade has optimized tooth pitch for reduction in vibration. Giving you cleaner cut and less fatigue. It is multi use bi metal reciprocating blade. It is suitable for wood and metal.
Tapered blade format
Ideal for cordless saw machines
Unbreakable, providing safety and reliability
Related links
- Starrett, 14 Teeth Per Inch 300 mm 5
- Starrett, 10 Teeth Per Inch 228 mm 5
- Starrett Aluminium, Iron 1735 mm 1
- Starrett, 14 Teeth Per Inch 228 mm 5
- Starrett, 24 Teeth Per Inch 50 mm Bi-Metal 5
- Starrett, 24 Teeth Per Inch Thin Metal Bi-Metal
- Starrett Glass Fibreglass Plaster Brick and Masonry,
- Starrett Wood Marble/Granite Acrylic Sheet Metal,
