Starrett Bi-Metal Jigsaw Blade, 8 Teeth Per Inch, Suspended Floors, Glass, Acrylic, Fibreglass, Ceramic, Plaster,

Subtotal (1 pack of 5 units)*

$28.87

(exc. GST)

$31.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$5.774$28.87

*price indicative

RS Stock No.:
200-6424
Mfr. Part No.:
BU41014-5
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Jigsaw Blade

Number of Pieces

5

Teeth per Inch

8

Material Cut

Suspended Floors, Glass, Acrylic, Fibreglass, Ceramic, Plaster, Porcelain, Brick and Masonry, Reinforced Concrete, Metal, Aluminium, Cast Iron, Stainless Steel, Brick Work, Marble/Granite, Stone, Plastic, Copper, Wood, Nail Embedded Wood, MDF, Steel, Non-Ferrous Metal, Blockwork, Veneer, Non-Ferrous

Blade Length

100mm

Blade Width

9.5mm

Blade Thickness

1mm

Blade Material

Bi-Metal

Standards/Approvals

RoHS

COO (Country of Origin):
BR
The Starrett 5 blade/pack bimetal unified shank jigsaw blade incorporates straight cutting, resists breakage, cuts faster and lasts longer than conventional saws. Its applications are found in tubes and profiles.

Tooth per inch : 10-14

Dimensions : 100mm x 9.5mm x 1mm

Cutting thickness : 4.8 - 60mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy