Starrett Bi-Metal Jigsaw Blade, 8 Teeth Per Inch, Aluminium, Wood, Copper, Marble/Granite, Porcelain, Acrylic, Brick and
- RS Stock No.:
- 200-6427
- Mfr. Part No.:
- BU38-5
- Brand:
- Starrett
Subtotal (1 pack of 5 units)*
$20.60
(exc. GST)
$22.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.12 | $20.60 |
*price indicative
- RS Stock No.:
- 200-6427
- Mfr. Part No.:
- BU38-5
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 8 | |
| Material Cut | Aluminium, Wood, Copper, Marble/Granite, Porcelain, Acrylic, Brick and Masonry, Sheet Metal, MDF, Metal, Veneer, Cast Iron, Glass, Non-Ferrous, Suspended Floors, Plastic, Nail Embedded Wood, Stainless Steel, Stone, Plaster, Ceramic, Fibreglass, Reinforced Concrete, Non-Ferrous Metal | |
| Blade Length | 75mm | |
| Blade Width | 7.5mm | |
| Blade Thickness | 1.3mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 8 | ||
Material Cut Aluminium, Wood, Copper, Marble/Granite, Porcelain, Acrylic, Brick and Masonry, Sheet Metal, MDF, Metal, Veneer, Cast Iron, Glass, Non-Ferrous, Suspended Floors, Plastic, Nail Embedded Wood, Stainless Steel, Stone, Plaster, Ceramic, Fibreglass, Reinforced Concrete, Non-Ferrous Metal | ||
Blade Length 75mm | ||
Blade Width 7.5mm | ||
Blade Thickness 1.3mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BR
The Starrett 5 blade/pack bimetal unified shank jigsaw blade incorporates fast straight cutting, resists breakage, cuts faster and lasts longer than conventional saws.
Tooth per inch : 6
Dimensions : 75mm x 7.5mm x 1.3mm
Cutting thickness : 30 - 45mm
Related links
- Starrett Glass Fibreglass Plaster Brick and Masonry,
- Starrett Veneer Sheet Metal Metal Wood
- Starrett Aluminium Cast Iron Copper Glass,
- Starrett Acrylic Wood Suspended Floors Metal,
- Starrett Sheet Metal Plastic & Rubber Hardened Steel,
- Starrett Glass Wood Cast Iron Reinforced Concrete, Nail
- Starrett Drill Bit for Brick and Masonry Ceramic Fibreglass Plaster Glass,
- CIF ABB16 2 Photoresist Board Marble Resin 0.8mm
