Starrett Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal 1.6 mm 25 mm, 14 Teeth Per Inch
- RS Stock No.:
- 218-0876
- Mfr. Part No.:
- BTR91014-5
- Brand:
- Starrett
Subtotal (1 pack of 5 units)*
$74.73
(exc. GST)
$82.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 85 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $14.946 | $74.73 |
*price indicative
- RS Stock No.:
- 218-0876
- Mfr. Part No.:
- BTR91014-5
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 14 | |
| Number of Pieces | 5 | |
| Blade Length | 228mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.6mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 14 | ||
Number of Pieces 5 | ||
Blade Length 228mm | ||
Blade Width 25mm | ||
Blade Thickness 1.6mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BR
The Starrett king cut reciprocating saw blade has optimized tooth pitch for reduction in vibration. Giving you cleaner cut and less fatigue. King cut is a thicker blade than our standard bi metal reciprocating blades. It is designed for heavy-duty demolition and emergency extrication.
The blade is for ripping through just about anything
Tapered blade format
Unbreakable, providing safety and reliability
Related links
- Starrett, 14 Teeth Per Inch 300 mm 5
- Starrett, 10 Teeth Per Inch 228 mm 5
- Starrett Pack of 1
- Starrett Aluminium, Steel 1735 mm 1
- Starrett Hard and Abrasive Material Die and Mould Steel, Nickel
- Starrett Stainless Steel Carbon Steel Alloy, Hard and
- Starrett Cast Iron Non-Ferrous Titanium Alloys,
- Starrett Brass Nickel Titanium
