Starrett Reciprocating Saw Blade 5-Piece 228 mm 1.3 mm 19 mm, 10 Teeth Per Inch

Subtotal (1 pack of 5 units)*

$63.14

(exc. GST)

$69.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$12.628$63.14

*price indicative

RS Stock No.:
218-0875
Mfr. Part No.:
BT96-5
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Reciprocating Saw Blade

Teeth per Inch

10

Number of Pieces

5

Blade Length

228mm

Blade Width

19mm

Blade Thickness

1.3mm

Standards/Approvals

No

COO (Country of Origin):
BR
The Starrett wood cut reciprocating saw blade has optimized tooth pitch for reduction in vibration. Giving you cleaner cut and less fatigue. It is suitable for all types of wood. It is wood cutting bi metal reciprocating blade.

Tapered blade format

Ideal for cordless saw machines

Unbreakable, providing safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy