Starrett Reciprocating Saw Blade 5-Piece 228 mm 1.3 mm 19 mm, 10 Teeth Per Inch
- RS Stock No.:
- 218-0874
- Mfr. Part No.:
- BT910-5
- Brand:
- Starrett
Subtotal (1 pack of 5 units)*
$60.06
(exc. GST)
$66.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $12.012 | $60.06 |
*price indicative
- RS Stock No.:
- 218-0874
- Mfr. Part No.:
- BT910-5
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 10 | |
| Number of Pieces | 5 | |
| Blade Length | 228mm | |
| Blade Width | 19mm | |
| Blade Thickness | 1.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 10 | ||
Number of Pieces 5 | ||
Blade Length 228mm | ||
Blade Width 19mm | ||
Blade Thickness 1.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BR
The Starrett multi-purpose reciprocating saw blade has optimized tooth pitch for reduction in vibration. Giving you cleaner cut and less fatigue. It is multi use bi metal reciprocating blade. It is suitable for wood and metal.
Tapered blade format
Ideal for cordless saw machines
Unbreakable, providing safety and reliability
Related links
- Starrett, 10 Teeth Per Inch 228 mm 5
- Starrett, 14 Teeth Per Inch 228 mm 5
- Starrett, 10 Teeth Per Inch 300 mm 5
- DeWALT, 10 Teeth Per Inch Multi Material 228 mm 5
- DeWALT, 10 Teeth Per Inch Metal 228 mm 5
- Starrett Aluminium, Iron 1735 mm 1
- DeWALT, 6 Teeth Per Inch Wood 228 mm 5
- DeWALT, 18 Teeth Per Inch Metal 228 mm 5
