- RS Stock No.:
- 200-6422
- Mfr. Part No.:
- BU224
- Brand:
- Starrett
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.368
(exc. GST)
$3.705
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $3.368 | $16.84 |
*price indicative |
- RS Stock No.:
- 200-6422
- Mfr. Part No.:
- BU224
- Brand:
- Starrett
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
The Starrett 5 blade/pack bimetal unified shank jigsaw blade incorporates thin metal cutting, resists breakage, cuts faster and lasts longer than conventional saws. Its applications are found in curved cutting.
Tooth per inch : 24
Dimensions : 50mm x 7.5mm x 1mm
Cutting thickness : 1.6 - 3.2mm
Dimensions : 50mm x 7.5mm x 1mm
Cutting thickness : 1.6 - 3.2mm
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Jigsaw Blade |
Application | Metal |
Cutting Length | 50mm |
Number of Teeth per Inch | 24 |
Tooth Pitch | 1.8mm |
Number in Pack | 5 |
Blade Material | Bi-metal |
Bimetal | Yes |