Starrett Bi-Metal Jigsaw Blade, 24 Teeth Per Inch, 50 mm, 5-Pieces
- RS Stock No.:
- 200-6423
- Mfr. Part No.:
- BU224S-5
- Brand:
- Starrett
Subtotal (1 pack of 5 units)*
$19.91
(exc. GST)
$21.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 135 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.982 | $19.91 |
*price indicative
- RS Stock No.:
- 200-6423
- Mfr. Part No.:
- BU224S-5
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Jigsaw Blade | |
| Teeth per Inch | 24 | |
| Number of Pieces | 5 | |
| Blade Length | 50mm | |
| Blade Width | 4.5mm | |
| Blade Thickness | 1mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Jigsaw Blade | ||
Teeth per Inch 24 | ||
Number of Pieces 5 | ||
Blade Length 50mm | ||
Blade Width 4.5mm | ||
Blade Thickness 1mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BR
The Starrett 5 blade/pack bimetal unified shank jigsaw blade incorporates thin metal cutting, resists breakage, cuts faster and lasts longer than conventional saws. Its applications are found in curved cutting.
Tooth per inch : 24
Dimensions : 50mm x 7.5mm x 1mm
Cutting thickness : 1.6 - 3.2mm
Related links
- Starrett, 24 Teeth Per Inch Thin Metal Bi-Metal
- ERKO, 21 Teeth Per Inch Wood 50 mm Bi-Metal 5
- ERKO, 14 Teeth Per Inch Wood 50 mm Bi-Metal 5
- ERKO, 18 Teeth Per Inch Wood 50 mm Bi-Metal 5
- Starrett 350 mm Bi-Metal Hacksaw
- ERKO, 6 Teeth Per Inch Wood 75 mm Bi-Metal 5
- DeWALT, 1.5 Teeth Per Inch Metal 55 mm Bi-Metal 5
- Starrett, 18 Teeth Per Inch Stainless Steel 50 mm Bi-Metal 2
