Wiha Screwdriver Set Phillips, Slotted Insulated Precision Screwdriver Set, 6-Piece

Get a bulk buy discount

Add 5 more to save $121.10

View bulk pricing options

Subtotal (1 unit)*

$136.87

(exc. GST)

$150.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$136.87-
5 +$112.65$121.10

*price indicative

RS Stock No.:
227-2042
Distrelec Article No.:
301-73-949
Mfr. Part No.:
42989
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Screwdriver Set

Screwdriver Type

Insulated Precision Screwdriver Set

Number of Pieces

6

Tip Type

Phillips, Slotted

ESD Safe

No

Standards/Approvals

IEC 60900

COO (Country of Origin):
DE
The Wiha Tools 42989 is a precision screw fastenings which is use to work meticulously and carefully without damaging the work piece. It is a set contains 6 PicoFinish fine screwdrivers and a holder. The holder can be used to neatly store the fine screwdrivers at workstations. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile.

Simplifies work

Makes handling easier

Increases efficiency

Offers you full protection

  • RS Stock No. 2436311
  • Mfr. Part No. 42991
Each
$136.06
  • RS Stock No. 2436298
  • Mfr. Part No. 36558
Each
$206.09
Each
$141.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy