DeWALT Reciprocating Saw Blade 2-Piece 225 mm HCS 50 mm, 6 Teeth Per Inch
- RS Stock No.:
- 215-529
- Mfr. Part No.:
- DT2450-QZ
- Brand:
- DeWALT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-529
- Mfr. Part No.:
- DT2450-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 2 | |
| Teeth per Inch | 6 | |
| Material Cut | Specialised | |
| Blade Length | 225mm | |
| Blade Width | 50mm | |
| Blade Material | HCS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 2 | ||
Teeth per Inch 6 | ||
Material Cut Specialised | ||
Blade Length 225mm | ||
Blade Width 50mm | ||
Blade Material HCS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT Recip Blade is designed for use with all Reciprocating Saws on Specialist Materials. With a 1 inch tall blade body and .042 inch blade thickness, this blade offers added durability to prevent bending and breakage, making it a reliable choice for your cutting needs.
225mm 6 TPI (Fibre Insulation Material) HCS Recip Blade (2 Pack)
1 inch tall blade body and .042" blade thickness for durability
Compatible for use with all Reciprocating Saws on Specialist Materials
Designed for cutting Specialist Materials with ease
Comes in a pack quantity of 2 for convenience
