DeWALT Reciprocating Saw Blade 2-Piece 300 mm HCS 50 mm, 6 Teeth Per Inch
- RS Stock No.:
- 216-149
- Mfr. Part No.:
- DT2451-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 2 units)*
$119.32
(exc. GST)
$131.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $119.32 | $59.66 |
*price indicative
- RS Stock No.:
- 216-149
- Mfr. Part No.:
- DT2451-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 2 | |
| Teeth per Inch | 6 | |
| Material Cut | Specialised | |
| Blade Length | 300mm | |
| Blade Width | 50mm | |
| Blade Material | HCS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 2 | ||
Teeth per Inch 6 | ||
Material Cut Specialised | ||
Blade Length 300mm | ||
Blade Width 50mm | ||
Blade Material HCS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT 300mm 6 TPI Recip Blade is designed for use with all Reciprocating Saws on Specialist Material. With a 1 inch tall blade body and .042 inch thickness, it offers enhanced durability to prevent bending and breakage, making it a reliable choice for heavy-duty cutting tasks.
1 inch tall blade body and .042 in blade thickness for added durability
Designed for use with all Reciprocating Saws on Specialist Material
Prevents bending and breakage during use
Comes in a pack of 2 blades for convenience
