DeWALT Reciprocating Saw Blade 9-Piece 203 mm Bi-Metal 55 mm, 6 Teeth Per Inch

Subtotal (1 pack of 9 units)*

$77.87

(exc. GST)

$85.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$77.87$8.652

*price indicative

RS Stock No.:
215-913
Mfr. Part No.:
DT2406-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Number of Pieces

9

Teeth per Inch

6

Blade Length

203mm

Blade Width

55mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The DeWALT 203mm 6 TPI (Wood) Bi−Metal Recip Blade is specially designed for aggressive material removal, making it ideal for demolition work. With its Tough Coat anti-stick coating and bi-metal construction, this blade offers a smooth cutting experience with a long service life.

Tough Coat anti-stick coating minimizes friction and gum-up for smoother cuts

Bi-metal construction combines HCS bodies for flexibility and cobalt-alloyed HSS-cutting edge for durability

Aggressive tooth geometry with a special angle for fast and effective material removal

Ideal for demolition work with extreme applications

Breakaway feature not applicable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy