RAFI RAFIX 22 Series Illuminated Illuminated Push Button, Momentary, Through Hole, 22.3 mm Cutout, IP65 250 V ac

Subtotal (1 pack of 10 units)*

$180.69

(exc. GST)

$198.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$180.69$18.069

*price indicative

RS Stock No.:
523-892
Mfr. Part No.:
1.30.270.921/2200
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Illuminated Push Button

Illuminated

Yes

Panel Cutout Size

22.3 mm

Series

RAFIX 22

Mount Type

Through Hole

Terminal Type

Quick Connect

IP Rating

IP65

Actuator Style

Push Button

Contact AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

43.7mm

Standards/Approvals

REACH, RoHS3

COO (Country of Origin):
HU
The RAFI Illuminated pushbutton is a versatile control element designed for various applications, including industrial robots, vehicle construction, and electrical engineering. It features a flat bezel, round collar, and optional fully illuminated translucent bezel for enhanced visibility. With robust tactile feedback, a low installation depth, and compatibility with gloves, it offers ease of use and durability. The pushbutton ensures a high degree of protection and supports both PCB and plug-in connections, minimizing assembly errors.

Metallic silver front ring colour

IP65 protection

Threaded ring maximum torque of 1.2 Nm

Max operating travel 4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy