Recently searched

    Riley CYPHER Anti-Mist UV Safety Glasses Polycarbonate Lens

    Subtotal (1 unit)**

    $29.26

    (exc. GST)

    $32.19

    (inc. GST)

    Add to Basket
    Select or type quantity
    164 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$29.26

    **price indicative

    RS Stock No.:
    275-5677
    Mfr. Part No.:
    RLY00504
    Brand:
    Riley
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Riley

    UV Protection

    Yes

    Style Type

    Spectacles

    Anti-Mist Coating

    Yes

    Prescription

    No

    Attachment Type

    Arms

    Scratch Resistant

    Yes

    EN166 Frame Marking

    EN166 FT Z87+ / AS/NZS 1337.1 Lic. SMK40933

    Lens Material

    Polycarbonate

    EN166 Lens Marking

    5-2.5 11FT / Z87+ U6 S L2.5 / I 2

    Frame Material

    Polycarbonate, TPR

    Series

    CYPHER

    Vented

    No

    Related links