MCP6284-E/P Microchip, Operational Amplifier, 5 MHz, 14-Pin 6V PDIP
- RS Stock No.:
- 402-831
- Mfr. Part No.:
- MCP6284-E/P
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.16
(exc. GST)
$15.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 15 unit(s) shipping from 23 November 2026
- Final 220 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.832 | $14.16 | - |
| 10 - 10 | $2.76 | $13.80 | 2% |
| 15 + | $2.722 | $13.61 | 3% |
*price indicative
- RS Stock No.:
- 402-831
- Mfr. Part No.:
- MCP6284-E/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 5MHz | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | ±5 mV | |
| Input Bias Current | 1 pA | |
| Slew Rate | 2.5V/μs | |
| Maximum Operating Temperature | 125°C | |
| Length | 19.05mm | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Series | MCP6284 | |
| Height | 3.3mm | |
| Output Current | 25mA | |
| Automotive Standard | No | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 5MHz | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage ±5 mV | ||
Input Bias Current 1 pA | ||
Slew Rate 2.5V/μs | ||
Maximum Operating Temperature 125°C | ||
Length 19.05mm | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Series MCP6284 | ||
Height 3.3mm | ||
Output Current 25mA | ||
Automotive Standard No | ||
Input Offset Current 1 pA | ||
