Riley Navigator X Safety Glasses, Moisture Resistant, Impact Resistant, Clear, Transparent Frame Polycarbonate Lens,

Subtotal (1 unit)*

$47.77

(exc. GST)

$52.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.77

*price indicative

RS Stock No.:
278-099
Mfr. Part No.:
RLYSM00606
Brand:
Riley
Find similar products by selecting one or more attributes.
Select all

Brand

Riley

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Transparent Frame

Resistance Features

Moisture Resistant, Impact Resistant

Frame Style

wayfarer style

Standards/Approvals

Z87+ / AS/NZS 1337.1, AS/NZS, ANSI Z87.1 standards, CE, EN166

EN 166 Frame Marking

Yes

Series

Navigator X

Lens Material

Polycarbonate

EN 166 Lens Marking

Yes

Frame Material

TPE, TPE

RoHS Status: Exempt

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy