Riley STREAM EVO ECO Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented
- RS Stock No.:
- 275-5662
- Mfr. Part No.:
- RLY00370
- Brand:
- Riley
Subtotal (1 unit)*
$18.33
(exc. GST)
$20.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.33 |
*price indicative
- RS Stock No.:
- 275-5662
- Mfr. Part No.:
- RLY00370
- Brand:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Anti-Mist Coating | Yes | |
| Prescription | No | |
| Attachment Type | Arms | |
| Scratch Resistant | Yes | |
| EN166 Frame Marking | EN 166 FT / Z87+ / AS/NZS 1337.1 Lic. SMK40933 | |
| Frame Material | Thermoplastic | |
| EN166 Lens Marking | 2C-1.2 1FT / Z87+ U6 / IO 0 | |
| Lens Material | Polycarbonate | |
| Series | STREAM EVO ECO | |
| Vented | Yes | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Prescription No | ||
Attachment Type Arms | ||
Scratch Resistant Yes | ||
EN166 Frame Marking EN 166 FT / Z87+ / AS/NZS 1337.1 Lic. SMK40933 | ||
Frame Material Thermoplastic | ||
EN166 Lens Marking 2C-1.2 1FT / Z87+ U6 / IO 0 | ||
Lens Material Polycarbonate | ||
Series STREAM EVO ECO | ||
Vented Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Riley STREAM EVO ECO Anti-Mist UV Safety Glasses
The first to market safety eyewear without single use plastic. Stream Evo™ Eco provides all the protection, comfort and style as the Stream Evo™ but supplied in the microfibre pouch.
Key Features
- Single wraparound polycarbonate lens
- Soft, ventilated TempFLEX™ temple tips provide a comfortable, secure fit
- Slim temples enhance comfort when worn with ear defenders
- Lateral protection
- 100% metal free
- Soft, adjustable, anti-slip nose bridge
- Supplied with a microfibre storage pouch
- No single use packaging, supplied in a microfibre pouch made from 100% recycled material
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO ECO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO ECO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO ECO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO ECO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO ECO Anti-Mist UV Safety Spectacles Vented
- Riley Stream Evo Anti-Mist UV Safety Spectacles Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
