Riley QUADRO Safety Glasses, Moisture Resistant, Impact Resistant, UV Resistant, Grey Polycarbonate Lens, TPE
- RS Stock No.:
- 275-5653
- Mfr. Part No.:
- RLY00312
- Brand:
- Riley
Subtotal (1 unit)*
$32.38
(exc. GST)
$35.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 58 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.38 |
*price indicative
- RS Stock No.:
- 275-5653
- Mfr. Part No.:
- RLY00312
- Brand:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Product Type | Safety Glasses | |
| Lens Colour | Grey | |
| Resistance Features | Moisture Resistant, Impact Resistant, UV Resistant | |
| Standards/Approvals | Regulation (EU) 2016/425 of the European Parliament and of the Council as Personal Protective Equipment (PPE), UK Regulation 2016/425 on PPE | |
| Frame Style | Spectacle | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Series | QUADRO | |
| EN 166 Lens Marking | Yes | |
| Frame Material | TPE | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Product Type Safety Glasses | ||
Lens Colour Grey | ||
Resistance Features Moisture Resistant, Impact Resistant, UV Resistant | ||
Standards/Approvals Regulation (EU) 2016/425 of the European Parliament and of the Council as Personal Protective Equipment (PPE), UK Regulation 2016/425 on PPE | ||
Frame Style Spectacle | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Series QUADRO | ||
EN 166 Lens Marking Yes | ||
Frame Material TPE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Riley QUADRO Anti-Mist UV Safety Glasses
Sports Style Frame with Inner Seal & Optional Head Strap
Key Features
Related links
- Riley STREAM EVO ECO Safety Glasses Moisture Resistant Clear Polycarbonate Lens,
- Riley CYPHER Safety Glasses Impact Resistant Polarised Blue, Grey
- Riley KOSMA Safety Glasses UV Resistant Thermoplastic
- Riley Fabri Safety Glasses Impact Resistant Grey Thermoplastic
- Riley Navigator X Safety Glasses Moisture Resistant Transparent Frame Polycarbonate Lens,
- Riley Navigator X Safety Glasses Impact Resistant Transparent Frame Polycarbonate Lens,
- Riley Navigator X Safety Glasses Impact Resistant Transparent Frame Polycarbonate Lens,
- Riley STREAM EVO SMALL Safety Glasses Grey Polycarbonate Lens, Thermoplastic
