Riley CYPHER Safety Glasses, Moisture Resistant, Anti-Fog Coating, Impact Resistant, Anti-Fog, UV Resistant,

Subtotal (1 unit)*

$27.46

(exc. GST)

$30.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.46

*price indicative

RS Stock No.:
275-5673
Mfr. Part No.:
RLY00500
Brand:
Riley
Find similar products by selecting one or more attributes.
Select all

Brand

Riley

Product Type

Safety Glasses

Lens Colour

Clear

Resistance Features

Moisture Resistant, Anti-Fog Coating, Impact Resistant, Anti-Fog, UV Resistant, Anti-Scratch

Standards/Approvals

Z87, EN 166

Frame Style

Semi-frame design

EN 166 Frame Marking

Yes

Frame Material

Polycarbonate, Thermoplastic Rubber

EN 166 Lens Marking

Yes

Series

CYPHER

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW

Riley CYPHER Anti-Mist UV Safety Glasses


The new and exclusive Cypher is a sleek 8 base frame with soft co-injected temples for maximum comfort. A truly innovative design offering maximum protection and functionality to the wearer.

Key Features


  • Sports style 8 Base lens

  • Sport, adjustable anti-slip nose bridge

  • Co-injected bi-colour temples with flexible TPE ends enhance overall fit and comfort

  • Supplied with a microfibre storage pouch

  • Unique aero-slotted side arms

  • Available for prescription

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy