uvex Sportstyle Safety Spectacles, Anti-Mist, Scratch Resistant, Fog Resistant, Grey, Black, Grey Polycarbonate Lens

Subtotal (1 unit)*

$76.10

(exc. GST)

$83.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.10

*price indicative

RS Stock No.:
237-4554
Mfr. Part No.:
9193-405
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Spectacles

Lens Colour

Grey

Frame Colour

Black, Grey

Resistance Features

Anti-Mist, Scratch Resistant, Fog Resistant

Standards/Approvals

AS/NZS 1337.1

Lens Material

Polycarbonate

Series

Sportstyle

COO (Country of Origin):
DE
The Uvex High Performance Eyewear provides 100% UV protection. It weighs only 23 grams and it offers an unique variomatic coating with Uvex supravision excellence coating technology. It provides 70% VLT in its faded state and 32% VLT in its darkened state. It has fastest switching time available on the market of 10 seconds to darken & 30 sec to go back to faded state. The Duo component technology is pressure free and is able to fit various head sizes.

One pair of spectacles for variable light conditions

Extremely scratch resistant on the outside

Permanent anti fog on the inside, ideal for strenuous activity in dusty and abrasive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy