uvex Sportstyle Safety Spectacles, Anti-Mist, Fog Resistant, Scratch Resistant, Grey, Grey, Black Polycarbonate Lens

Subtotal (1 unit)*

$9.75

(exc. GST)

$10.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.75

*price indicative

RS Stock No.:
237-4553
Mfr. Part No.:
9193-076
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Spectacles

Lens Colour

Grey

Frame Colour

Grey, Black

Resistance Features

Anti-Mist, Fog Resistant, Scratch Resistant

Standards/Approvals

AS/NZS 1337.1

Series

Sportstyle

Lens Material

Polycarbonate

COO (Country of Origin):
DE
The Uvex Sport style spectacles come with Uvex supravision sapphire coating. It is a feather light safety spectacles with a sporty design, optimum vision due to Uvex lens geometry. It has a soft, adjustable nose piece and soft, non slip side arms ensure a secure, pressure-free fit. It is ideal for areas of applications like mining, construction, manufacturing, maintenance, engineering and warehousing industries.

It has Uvex supravision sapphire coating

The frame colours available are black and blue

The lens are grey 14% with VLT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy