uvex i-Works Safety Spectacles, Scratch Resistant, Fog Resistant, Anti-Mist, Grey, Anthracite, Grey Polycarbonate Lens

Subtotal (1 unit)*

$10.54

(exc. GST)

$11.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.54

*price indicative

RS Stock No.:
237-4557
Mfr. Part No.:
9194-572
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Grey

Product Type

Safety Spectacles

Frame Colour

Anthracite, Grey

Resistance Features

Scratch Resistant, Fog Resistant, Anti-Mist

Standards/Approvals

AS/NZS 1337.1

Series

i-Works

Lens Material

Polycarbonate

COO (Country of Origin):
DE
The Uvex safety spectacles with a coating of Uvex supravision THS and sunglare filter. It is ideal for areas of applications like manufacturing, construction, mining, healthcare, utilities, security, law enforcement, transport and warehousing industries. frame The colour is anthracite, grey and lens is grey 14% VLT. It has soft grip side arms, deliver non-slip fit without pressure points, and has low profile side arms with practical hang cord attachment option. It can be easily combined with other worn PPE.

safety spectacles with a sporty design: attractive appearance and high quality

It doesn't have any metal parts

Uvex supravision coating technology

Duo component technology which combines hard and soft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy