uvex x-fit Safety Spectacles, Scratch Resistant, Chemical Resistant, Fog Resistant, Clear Polycarbonate Lens
- RS Stock No.:
- 237-4564
- Mfr. Part No.:
- 9199-300
- Brand:
- uvex
Subtotal (1 unit)*
$9.72
(exc. GST)
$10.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.72 |
*price indicative
- RS Stock No.:
- 237-4564
- Mfr. Part No.:
- 9199-300
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Spectacles | |
| Lens Colour | Clear | |
| Resistance Features | Scratch Resistant, Chemical Resistant, Fog Resistant | |
| Frame Style | Safety Spectacle | |
| Standards/Approvals | AS/NZS 1337.1 | |
| Series | x-fit | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Spectacles | ||
Lens Colour Clear | ||
Resistance Features Scratch Resistant, Chemical Resistant, Fog Resistant | ||
Frame Style Safety Spectacle | ||
Standards/Approvals AS/NZS 1337.1 | ||
Series x-fit | ||
Lens Material Polycarbonate | ||
- COO (Country of Origin):
- DE
The Uvex x-fit safety spectacles come with Uvex supravision excellence coating. It is classic safety spectacles with good coverage of the whole eye area. It is lightweight weighing just 23 grams. It has innovative hinged side arm design. The frame colour is grey translucent. The lens is clear 80% with VLT. It is ideal for areas of application like manufacturing, construction, mining, food and engineering industries.
It has Uvex supravision coating technology
Innovative hinged side arm design
It doesn't have any metal parts
Related links
- uvex uvex x-fit Safety Spectacles Scratch Resistant Grey, Grey Polycarbonate Lens
- uvex uvex x-fit Safety Spectacles Scratch Resistant Clear Polycarbonate Lens
- uvex i-Works Safety Spectacles Fog Resistant Grey Grey Polycarbonate Lens
- uvex Uvex i-5 Safety Spectacles Anti-Mist Grey, Lime Polycarbonate Lens
- uvex i-Works Safety Spectacles Scratch Resistant Clear Grey Polycarbonate Lens
- uvex uvex Rally MKII Safety Spectacles Chemical Resistant Polarised, Black
- uvex HUNTER Safety Spectacles Scratch Resistant Clear, Black Polycarbonate Lens
- uvex Sportstyle Safety Spectacles Scratch Resistant Clear Black Polycarbonate Lens
