Bolle Safety PSG Safety Glasses, Anti-Mist Coating, Clear Polycarbonate Lens, Polyvinyl Chloride
- RS Stock No.:
- 333-847
- Mfr. Part No.:
- PSGCOV2R01
- Brand:
- Bolle Safety
Subtotal (1 box of 48 units)*
$918.01
(exc. GST)
$1,009.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $918.01 | $19.125 |
*price indicative
- RS Stock No.:
- 333-847
- Mfr. Part No.:
- PSGCOV2R01
- Brand:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Resistance Features | Anti-Mist Coating | |
| Frame Style | Safety Spectacle | |
| Bifocal Lens | No | |
| Standards/Approvals | EN166 | |
| EN 207/208 Laser Safe | No | |
| Series | PSG | |
| Lens Material | Polycarbonate | |
| Frame Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Resistance Features Anti-Mist Coating | ||
Frame Style Safety Spectacle | ||
Bifocal Lens No | ||
Standards/Approvals EN166 | ||
EN 207/208 Laser Safe No | ||
Series PSG | ||
Lens Material Polycarbonate | ||
Frame Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle Ready-to-use sterile single-use goggles are engineered to guarantee high protection and comfort in controlled environments. They are produced and packaged under cleanroom class 7 conditions, and the sterilization process complies with ISO 11137 to ensure a SAL (Sterility Assurance Level) value of 10-6.
Adjustable clean isoprene strap, clear of dusts, microbes and germs
Sterilized by gamma radiation (25 KGY to 40 KGY) in the UK and triple layer packaging
3 years of shelf life
PLATINUM LITE, anti-fog coating
Related links
- Bolle Safety BL150N Safety Glasses Clear Polyvinyl Chloride
- Bolle Safety ELITE Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety SUPBL Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
- Bolle Safety Bolle Safety Glasses Clear Polyvinyl Chloride
- Bolle Safety SWIOTN Safety Glasses Clear Polycarbonate
- Bolle Safety SWIFTN Safety Glasses Clear Polycarbonate
