SKF PHC Connecting Link Stainless Steel Roller Chain Link

Subtotal (1 unit)*

$13.59

(exc. GST)

$14.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.59

*price indicative

RS Stock No.:
268-9791
Mfr. Part No.:
PHC 60-1SS-C/L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain Link

Mechanical Link Type

Connecting Link

Material

Stainless Steel

Pitch

19.05mm

Series

PHC

Pin Type

Transmission Chain Link

Standards/Approvals

ANSI

COO (Country of Origin):
CN
The SKF simplex stainless steel connecting chain link is used to connect the two end of a chain together. Stainless steel has superior corrosion resistance for the most demanding application. The link is designed for application where a high level of cleanliness is required or harsh chemical is used. This chain is suitable for food processing, pharmaceutical, high or low temperature and corrosive environment.

Provide a strong link

Superior corrosion resistance

Easy to disassemble and replace

Available as simplex and duplex

  • RS Stock No. 2679631
  • Mfr. Part No. PHC 06B-1SS-C/L
Each
$3.38
  • RS Stock No. 2679696
  • Mfr. Part No. PHC 10B-2SS-C/L
Each
$15.93
  • RS Stock No. 2689773
  • Mfr. Part No. PHC 50-1SS-C/L
Each
$9.01
  • RS Stock No. 2679733
  • Mfr. Part No. PHC 12B-2SS-C/L
Each
$22.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy